The ADLD8403ACPZ-RL is a specialized analog IC with 20 terminals in a quad terminal position. It operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a 20-pin HVQCCN package with a width and length of 4mm. It has a single function and a pin count of 20. The supply voltage for the IC is nominally 12.5V and has a minimum supply voltage of 11.75V.
Sign in to ask questions about the Analog Devices ADLD8403ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADLD8403ACPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 11.75 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADLD8403ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.