
Full duplex RS-232 transceiver with one driver and one receiver, supporting data rates up to 460Kbps. Features ESD protection and receiver hysteresis of 200mV. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 1mA and a maximum of 2.5mA. Packaged in an MSOP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices ADM101EARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM101EARM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM101EARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
