
Full-duplex RS-232 transceiver in a compact MSOP package, featuring 460Kbps data rate and integrated ESD protection. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 1mA. This interface IC offers one driver and one receiver, supporting robust communication with 200mV receiver hysteresis. Designed for portable applications, it boasts a low profile of 0.85mm and dimensions of 3mm x 3mm.
Sign in to ask questions about the Analog Devices ADM101EARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM101EARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Height | 0.85mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.5mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM101EARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
