Full duplex RS-232 transceiver, operating from 4.5V to 5.5V with a typical supply current of 1mA. Features a single driver and receiver, supporting data rates up to 460Kbps. Packaged in MSOP, this RoHS compliant component operates across a temperature range of -40°C to 85°C. Supplied on tape and reel, it is suitable for portable applications.
Analog Devices ADM101EARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.
