
Full duplex RS-232 transceiver, surface mountable in an MSOP package. Features 460Kbps data rate, 5V operating supply voltage (4.5V to 5.5V range), and 1mA operating supply current. Includes ESD protection and receiver hysteresis of 200mV. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM101EWARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM101EWARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM101EWARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
