The ADM1021AARQ-REEL is a humidity and moisture sensor with 16 terminals, operating within a temperature range of 0°C to 100°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device is packaged in a 16-pin SOP package, measuring 3.9116mm in width and 4.9022mm in length. It is designed for use in environmental sensing applications, specifically for measuring relative humidity.
Analog Devices ADM1021AARQ-REEL technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1021AARQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.