The ADM1022ARQ-REEL7 is a 16-pin dual channel power management IC from Analog Devices. It operates over a temperature range of 0°C to 85°C and has a nominal supply voltage of 3.3V. The device has a pin count of 16 and is packaged in a QSOP-16 package type. It is suitable for use in a variety of applications requiring power management capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1022ARQ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1022ARQ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.