The ADM1023ARQ is a humidity sensor with a maximum operating temperature of 120°C and a supply voltage range of 3.3 to 5.5V. It has 16 terminals and is packaged in a 16-pin SOP package. The sensor is designed for use in environments with temperatures ranging from 0 to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1023ARQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 120 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1023ARQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.