The ADM1025ARQZ-REEL7 is a 16-pin power management IC from Analog Devices, featuring a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates within a temperature range of 0 to 100°C. The device is packaged in a QSOP-16 package with dimensions of 3.9mm in width and 4.9mm in length. It has 16 terminals and supports a single function with 6 channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1025ARQZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1025ARQZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.