The ADM1028ARQ-REEL7 is a 16-pin dual-supply voltage comparator from Analog Devices. It operates over a temperature range of -40°C to 100°C and has a supply voltage range of 3V to 5.5V. The device is packaged in a QSOP-16 package with a width of 3.9116mm and a length of 4.9022mm. It has 16 terminals and is a single-function device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1028ARQ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1028ARQ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.