The ADM1032AR-1REEL from Analog Devices is an 8-channel specialized analog IC with a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G8. The IC has a width of 3.9mm and a length of 4.9mm, with 8 pins and 1 function. It operates within a supply voltage range of 3.3V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1032AR-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 120 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1032AR-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.