The ADM1032AR-1REEL7 is an 8-pin SOIC-8 dual analog IC with a maximum operating temperature of 120°C and a supply voltage range of 3.3V to 5.5V. It has a number of terminals of 8 and a terminal position of dual. The IC has a width of 3.9mm and a length of 4.9mm. It is suitable for use in applications where a wide operating temperature range and a stable supply voltage are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1032AR-1REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 120 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1032AR-1REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.