The ADM1032ARM is an 8-channel, 3.3V to 5.5V, specialized analog IC with a maximum operating temperature of 120°C and a minimum operating temperature of 0°C. It features a dual terminal position and a JEDEC package code of S-PDSO-G8. The device has a width of 3 and a length of 3, with 8 pins and 1 function. It is available in an MSOP-8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1032ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 120 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1032ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.