
Analog Devices ADM1032ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Interface | I2C, Serial, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 1.375B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1032ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
