The ADM1032ARZ-REEL7 is an 8-channel analog-to-digital converter with a temperature range of 0 to 120°C. It operates on a supply voltage of 3.3V to 5.5V and is packaged in an 8-pin SOP. The device has 8 terminals and is a single-function IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1032ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 120 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1032ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.