
Analog Devices ADM1041AARQZ technical specifications.
| Package/Case | QSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Current | 6mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1041AARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.