
The ADM1041AARQZ-REEL is a single output telecom IC with a nominal supply current of 40mA and an operating supply voltage of 5V. It is packaged in a QSOP case and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices ADM1041AARQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1041AARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1041AARQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.