
Secondary-Side Controller with Current Share and Housekeeping
Sign in to ask questions about the Analog Devices ADM1041AARQZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1041AARQZ-REEL7 technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1041AARQZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.