
The ADM1041ARQZ is a specialized IC from Analog Devices with an operating supply voltage of 5V and an output current of 15mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a QSOP-24 package and is RoHS compliant. The operating supply current is 6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1041ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 5% |
| Package/Case | QSOP |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 8.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Voltage | 2.51V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1041ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.