
The ADM1041ARQZ-REEL is a single output telecom IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device requires a 5V operating supply voltage and has a nominal supply current of 40mA. In normal operation, the supply current is reduced to 6mA. The IC is available in a QSOP-24 package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices ADM1041ARQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1041ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1041ARQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.