
The ADM1041ARQZ-REEL7 is a single output IC with a nominal supply current of 40mA and an operating supply voltage of 5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is available in a QSOP package and is packaged on a tape and reel. The ADM1041ARQZ-REEL7 is compliant with RoHS regulations and is not radiation hardened. It can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM1041ARQZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1041ARQZ-REEL7 technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1041ARQZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
