
Multi Power Supply Sequencer & Supervisor IC, featuring 7 monitored inputs and voltages. Operates from 2V to 14.4V with a maximum supply current of 5mA. Includes a watchdog timer and configurable undervoltage (4.85V) and overvoltage (10V) thresholds. Packaged in a TSSOP, surface mountable, with dimensions of 9.7mm (L) x 4.4mm (W) x 1.05mm (H). RoHS compliant, operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM1060ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1060ARUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 7 |
| Number of Voltages Monitored | 7 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 6V |
| Type | Sequencer |
| Undervoltage Threshold | 4.85V |
| Watchdog Timer | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1060ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
