Multi-supply supervisor and sequencer monitors and controls power rails in complex systems. The device provides programmable sequencing, fault management, and margining control for multiple supplies. Supply monitoring is supported by input fault detectors and ADC readback, while programmable outputs can control enables, resets, and power sequencing logic. Nonvolatile configuration storage supports autonomous operation after programming.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product function | Multi-supply supervisor/sequencer with margining control |
| Supply fault detectors | 10 |
| Sequencing control | Programmable |
| Fault management | Programmable |
| Margining control | Supported |
| Configuration memory | Nonvolatile |
| Power-supply readback | ADC-based |
| Controlled outputs | Programmable logic outputs |
Download the complete datasheet for Analog Devices ADM1062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADM1062
Instructions for monitoring negative voltage rails using Analog Devices Super Sequencer devices, external resistor dividers, and the internal 2.048V reference.
Detailed guide to configuration registers for the ADM1062/63/64/65/66/67 and ADM1166 programmable supply sequencers and supervisors via SMBus and EEPROM.
Learn how to monitor voltage rails exceeding input limits on ADM1062–ADM1069 Super Sequencers using external resistor dividers for scalable power management.