
Super Sequencer® IC with 10 monitored inputs and 10 monitored voltages, featuring a 12-bit resolution. Operates from a 3V to 14.4V supply voltage with a maximum supply current of 6mA. Includes margining control, temperature monitoring, and a watchdog timer. Reset threshold voltages range from 573mV to 1.375V, with overvoltage and undervoltage thresholds at 8.4V and 6V respectively. Packaged in LFCSP EP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices ADM1062ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1062ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
