
Power management integrated circuit featuring a Super Sequencer® with margining control and temperature monitoring. This surface mount sequencer, housed in a 7mm x 7mm x 1.05mm TQFP package, operates from 3V to 14.4V with a maximum supply current of 6mA. It monitors up to 10 voltage inputs with a 12-bit resolution and includes a watchdog timer. Operating temperature range is -40°C to 85°C.
Analog Devices ADM1062ASUZ technical specifications.
| Package/Case | TQFP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1062ASUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
