
The ADM1062ASUZ-REEL7 is a 10-input 12-bit Super Sequencer IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It is packaged in a TQFP48 package and is RoHS compliant. The device monitors 10 voltages and has a maximum supply current of 6mA. It features a watchdog timer and operates on a supply voltage between 3V and 14.4V.
Sign in to ask questions about the Analog Devices ADM1062ASUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1062ASUZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1062ASUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
