
The ADM1063ASU-REEL7 is a 48-pin TQFP power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 6V. This IC is designed for surface mount applications and is available in tape and reel packaging. It is not RoHS compliant.
Analog Devices ADM1063ASU-REEL7 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
