
Multisupply supervisor and sequencer with integrated ADC and temperature monitoring. Features 10 monitored voltage inputs, a 12-bit ADC resolution, and a watchdog timer. Operates from a 3V to 6V supply with a maximum supply current of 6mA. Offers reset threshold voltages from 573mV to 1.375V, with an overvoltage threshold of 8.4V and undervoltage threshold of 6V. Packaged in a 7mm x 9mm x 1.05mm TQFP surface mount package, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
