
Analog Devices ADM1064ACP technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1064ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.