The ADM1064ACP-REEL7 is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 3V to 14.4V. The device is packaged in a 6 X 6 MM, MO-220-VJJD-2, LFCS-40 package and is available in tape and reel packaging. The ADM1064ACP-REEL7 is not RoHS compliant.
Analog Devices ADM1064ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1064ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.