
Super Sequencer® IC with 12-bit ADC for power management. Features 10 monitored inputs and 10 monitored voltages, with programmable reset threshold voltages from 573mV to 1.375V. Operates from a 3V to 14.4V supply, drawing a maximum of 6mA. Includes a watchdog timer and over/undervoltage thresholds at 8.4V and 6V respectively. Packaged in a 6mm x 5.75mm x 0.95mm LFCSP EP surface mount case.
Analog Devices ADM1064ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1064ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
