
The ADM1064ASU is a surface mount power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and can supply voltage between 3V and 14.4V. The device has a maximum supply current of 6mA and contains lead, making it non-RoHS compliant. A watchdog timer is also present on this IC.
Analog Devices ADM1064ASU technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1064ASU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
