
IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QFP48, 7 X 7 MM, MS-026ABC, TQFP-48, Power Management Circuit
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
