
The ADM1064ASU-REEL7 is a surface mount power management IC from Analog Devices, packaged in a 7 X 7 MM, MS-026ABC, TQFP-48 package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 14.4V. This device is not RoHS compliant.
Analog Devices ADM1064ASU-REEL7 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1064ASU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
