
Super Sequencer® and Monitor IC, a power management solution featuring 10 monitored inputs and 10 monitored voltages. Operating from 3V to 14.4V with a typical supply current of 4.2mA, this device offers adjustable reset thresholds from 573mV to 1.375V, an overvoltage threshold of 8.4V, and an undervoltage threshold of 6V. Includes a watchdog timer and is housed in a 6mm x 5.75mm x 0.95mm LFCSP EP package for surface mounting. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1065ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1065ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
