The ADM1065ASUZ-RL7 is an industrial-grade power management IC from Analog Devices, featuring a quad package with 48 terminals. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for use with a supply voltage of 2.7 to 5.4 volts. This device is suitable for a variety of applications, including those requiring high-channel-count power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1065ASUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 10 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1065ASUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.