
Super Sequencer® power management IC featuring margining control and auxiliary ADC inputs. Monitors up to 12 voltages with 10 monitored inputs and 12-bit resolution. Operates from 3V to 14.4V supply voltage with a maximum supply current of 6mA. Includes watchdog timer functionality and adjustable reset threshold voltages from 573mV to 1.375V. Surface mount LFCSP EP package with dimensions of 6mm x 6mm x 0.98mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1066ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1066ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.98mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1066ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
