
Super Sequencer® power management IC featuring margining control and auxiliary ADC inputs. Monitors up to 12 voltages with 10 monitored inputs and a 12-bit resolution. Operates from a 3V to 14.4V supply voltage with a maximum supply current of 6mA. Includes a watchdog timer and adjustable reset threshold voltages from 573mV to 1.375V. Surface mount LFCSP EP package, RoHS compliant, and suitable for operation between -40°C and 85°C.
Analog Devices ADM1066ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1066ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
