
Super Sequencer® IC with margining control and auxiliary ADC inputs. Features 12-bit resolution for monitoring up to 12 voltages and 10 inputs. Operates from a 3V to 14.4V supply voltage with a maximum supply current of 6mA. Includes undervoltage and overvoltage thresholds at 6V and 8.4V respectively, with reset threshold voltages ranging from 573mV to 1.375V. Packaged in TQFP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADM1066ASUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1066ASUZ-REEL technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1066ASUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
