
The ADM1066ASUZ-REEL7 is a 12-bit sequencer from Analog Devices, packaged in a TQFP48. It monitors up to 10 inputs and 12 voltages, with a maximum operating temperature of 85°C and a minimum of -40°C. The device is RoHS compliant and operates on a supply voltage between 3V and 14.4V, with a maximum supply current of 6mA.
Analog Devices ADM1066ASUZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1066ASUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
