Multisupply supervisor and sequencer monitors multiple power rails and controls programmable outputs for controlled system power-up and power-down. Integrated nonvolatile memory stores configuration data and fault records for power-management diagnostics. The device includes margining control and a digital SMBus/I2C-compatible interface for configuration and readback. It operates over the industrial temperature range for board-level power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Multisupply supervisor and sequencer |
| Monitored supplies | 8 |
| Programmable driver outputs | 8 |
| Digital interface | SMBus/I2C compatible |
| ADC resolution | 10bit |
| Nonvolatile fault recording | Yes |
| Margining control | Yes |
| Configuration memory | Nonvolatile EEPROM |
| Operating temperature range | -40 to +85°C |
Download the complete datasheet for Analog Devices ADM1068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADM1068
Instructions for monitoring negative voltage rails using Analog Devices Super Sequencer devices, external resistor dividers, and the internal 2.048V reference.
Learn how to monitor voltage rails exceeding input limits on ADM1062–ADM1069 Super Sequencers using external resistor dividers for scalable power management.