
Multi-voltage sequencer and supervisor IC featuring 8 monitored inputs and 8 monitored voltages. Operates from a 3V to 14.4V supply voltage with a maximum supply current of 6mA. Includes adjustable reset threshold voltages from 573mV to 1.375V, with overvoltage and undervoltage thresholds at 9.6V and 6V respectively. This surface mount component, housed in an LQFP package, offers a 400kHz frequency and a watchdog timer.
Analog Devices ADM1068ASTZ technical specifications.
| Package/Case | LQFP |
| Frequency | 400kHz |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 8 |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 9.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Supply Current | 4.2mA |
| Termination | SMD/SMT |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1068ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
