
This Super Sequencer® power management IC features 8 monitored inputs and 8 monitored voltages with 12-bit resolution. It operates from a 3V to 6V supply, drawing a maximum of 6mA. Key features include a watchdog timer, adjustable reset thresholds from 573mV to 1.375V, and over/undervoltage thresholds of 8.4V and 6V respectively. The component is a surface mount LFCSP EP package measuring 6mm x 6mm x 0.83mm, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1069ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 8 |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1069ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
