
The ADM1069ACPZ-REEL is an 8-channel sequencer from Analog Devices, featuring 12-bit resolution and a maximum operating temperature of 85°C. It is packaged in a lead-free LFCSP EP package and is RoHS compliant. The device monitors up to 8 voltages and has a watchdog timer. The sequencer operates within a supply voltage range of 3V to 6V and has a maximum supply current of 6mA.
Sign in to ask questions about the Analog Devices ADM1069ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1069ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 8 |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1069ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
