
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MO-153AB-1, TSSOP-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1073ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Depth | 4.4mm |
| Features | Auto Retry |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1073ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
