
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MO-153AB-1, TSSOP-14
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Depth | 4.4mm |
| Features | Auto Retry |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
