
Analog Devices ADM1073ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1073ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.