
Hot Swap Controller for -48V systems, featuring auto-retry functionality. Operates with input and supply voltages ranging from -18V to -80V. Surface mountable in a TSSOP package with tin, matte contact plating. Maximum operating temperature of 85°C.
Analog Devices ADM1073ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Depth | 4.4mm |
| Features | Auto Retry |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | -80V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Voltage | 2V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1073ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
