
The ADM1075-1ACPZ is a surface mount power management IC with a package type of LFCSP EP. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of -35V. The device is RoHS compliant and has an operating supply current of 5.5mA. It is available in a tray packaging format with a package quantity of 1.
Analog Devices ADM1075-1ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Depth | 5mm |
| Features | Auto Retry, PMBus |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -35V |
| Min Supply Voltage | -80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1075-1ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
