
The ADM1075-1ARUZ is a surface-mount power management IC with auto retry and PMBus features. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of -35V. The IC is available in a TSSOP package with a width of 4.5mm and a length of 9.7mm. It is RoHS compliant and packaged in a rail/Tube with 50 units per package.
Sign in to ask questions about the Analog Devices ADM1075-1ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1075-1ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Depth | 4.4mm |
| Features | Auto Retry, PMBus |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -35V |
| Min Supply Voltage | -80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1075-1ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
